| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 2% | |
| 500 | |
| 5 | |
| 0.2 | |
| 20 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 10.2 | |
| 0.065%/°C | |
| 9.8 | |
| Tape and Reel | |
| 0.0092 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.96 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This BZX84B10-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.2 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

