| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 2% | |
| 0.9 | |
| 300 | |
| 5 | |
| 0.05 | |
| 30 | |
| 110 | |
| 300 | |
| -65 | |
| 150 | |
| 11.1mV/K | |
| 15.3 | |
| 14.7 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX84B15LT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

