| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 2% | |
| 0.9 | |
| 300 | |
| 5 | |
| 0.05 | |
| 70 | |
| 80 | |
| 300 | |
| -65 | |
| 150 | |
| 20.2mV/K | |
| 24.5 | |
| 23.5 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Access the reverse breakdown region using a voltage regulator BZX84B24LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 2%. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

