10-25% Rabatt
Diodes IncorporatedBZX84B30-7-FZener
Zener Diode Single 30V 2% 80Ohm 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 2% | |
| 0.9 | |
| 350 | |
| 2 | |
| 0.1 | |
| 80 | |
| 350 | |
| -65 | |
| 150 | |
| Commercial | |
| 26.9mV/°C | |
| Tape and Reel | |
| 0.008 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This BZX84B30-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

