| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 2% | |
| 500 | |
| 5 | |
| 5 | |
| 95 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 3.37 | |
| -0.055%/°C | |
| 3.23 | |
| Tape and Reel | |
| 0.0092 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.43(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84B3V3-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

