| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 2% | |
| 500 | |
| 5 | |
| 1 | |
| 15 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 7.65 | |
| 0.05%/°C | |
| 7.35 | |
| Tape and Reel | |
| 0.0092 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 1.43(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Check out this perfect BZX84B7V5-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

