10-25% Rabatt

onsemiBZX84B9V1LT1GZener

Zener Diode Single 9.1V 2% 15Ohm 300mW 3-Pin SOT-23 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX84B9V1LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 94.560 Stück

Regional Inventory: 22.560

    Total0,04 €Price for 1

    22.560 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      40 Wochen
      Minimum Of :
      1
      Maximum Of:
      13305
      Country Of origin:
      China
         
      • Price: 0,0360 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      China
      • In Stock: 13.305 Stück
      • Price: 0,0360 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1834+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 9.255 Stück
      • Price: 0,0347 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2446+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      China
      • In Stock: 72.000 Stück
      • Price: 0,0172 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.