Diodes IncorporatedBZX84C10-7-FZener

Zener Diode Single 10V 6% 20Ohm 350mW 3-Pin SOT-23 T/R

This BZX84C10-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 36.000 Stück

Regional Inventory: 15.000

    Total54,00 €Price for 3000

    15.000 auf Lager: morgen versandbereit

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2338+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0180 €
    • (3000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2504+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 21.000 Stück
      • Price: 0,0161 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.