Diodes IncorporatedBZX84C11-7-FZener

Diode Zener Single 11V 5.45% 350mW 3-Pin SOT-23 T/R

Check out this perfect BZX84C11-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.

3.000 Stück: Versand in vsl. 2 Tagen

    Total37,50 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2337+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0125 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.