VishayBZX84C12-E3-08Zener

Diode Zener Single 12V 5% 500mW 3-Pin SOT-23 T/R

This BZX84C12-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration.

42.000 Stück: Versand in vsl. 3 Tagen

    Total69,60 €Price for 3000

    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2549+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 42.000 Stück
      • Price: 0,0232 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.