10-25% Rabatt
VishayBZX84C12-HE3-08Zener
Diode Zener Single 12V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| BZX84C12-HE3-08 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 500 | |
| 5 | |
| 0.1 | |
| 25 | |
| 500 | |
| -55 | |
| 150 | |
| Automotive | |
| 12.6 | |
| 0.075%/°C | |
| 11.4 | |
| Tape and Reel | |
| 0.0092 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.43(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This BZX84C12-HE3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

