Diodes IncorporatedBZX84C12S-7-FZener
Zener Diode Dual Anti Parallel 12V 5.39% 25Ohm 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Anti Parallel | |
| 12 | |
| 5.39% | |
| 0.9 | |
| 200 | |
| 5 | |
| 0.1 | |
| 25 | |
| 200 | |
| -65 | |
| 150 | |
| 8mV/°C | |
| Tape and Reel | |
| 0.006 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.15 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-363 |
| 6 | |
| Leitungsform | Gull-wing |
This BZX84C12S-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual anti parallel configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

