Micro Commercial ComponentsBZX84C13-TPZener

Diode Zener Single 13V 5% 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C13-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 0,0088 €
    1. 3000+0,0088 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.