10-25% Rabatt

Diodes IncorporatedBZX84C15S-7-FZener

Zener Diode Dual Anti Parallel 15V 6.12% 30Ohm 200mW 6-Pin SOT-363 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C15S-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a dual anti parallel configuration.

Import TariffMay apply to this part

15.001 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0463 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0463 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0458 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.