onsemiBZX84C20LT1GZener

Diode Zener Single 20V 5% 300mW 3-Pin SOT-23 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX84C20LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Auf Lager: 218.450 Stück

Regional Inventory: 62.450

    Total0,05 €Price for 1

    62.450 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2418+
      Manufacturer Lead Time:
      41 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0503 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2418+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 56.450 Stück
      • Price: 0,0503 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2528+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.000 Stück
      • Price: 0,011 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2551+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 156.000 Stück
      • Price: 0,0116 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.