onsemiBZX84C22LT1GZener

Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX84C22LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 197.687 Stück

Regional Inventory: 26.687

    Total0,05 €Price for 1

    26.687 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      42 Wochen
      Minimum Of :
      1
      Maximum Of:
      13822
      Country Of origin:
      China
         
      • Price: 0,0494 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      42 Wochen
      Country Of origin:
      China
      • In Stock: 13.822 Stück
      • Price: 0,0494 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      48 Wochen
      Country Of origin:
      China
      • In Stock: 12.865 Stück
      • Price: 0,0475 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2312+
      Manufacturer Lead Time:
      98 Wochen
      • In Stock: 171.000 Stück
      • Price: 0,0069 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.