| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 500 | |
| 2 | |
| 0.05 | |
| 80 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 31.5 | |
| 0.09%/°C | |
| 28.5 | |
| Tape and Reel | |
| 0.0092 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 1.43(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Check out this perfect BZX84C30-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 2 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

