Micro Commercial ComponentsBZX84C3V3-TPZener

Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C3V3-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.

Auf Lager: 63.000 Stück

Regional Inventory: 45.000

    Total60,00 €Price for 3000

    45.000 auf Lager: Versand in vsl. 2 Tagen

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 45.000 Stück
      • Price: 0,020 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2423+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0083 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.