onsemiBZX84C3V6LT1GZener

Diode Zener Single 3.6V 5% 300mW 3-Pin SOT-23 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX84C3V6LT1G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

120.037 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      41 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0235 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 93.037 Stück
      • Price: 0,0235 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2427+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 27.000 Stück
      • Price: 0,0088 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.