Diodes IncorporatedBZX84C47-7-FZener

Zener Diode Single 47V 6.38% 170Ohm 350mW 3-Pin SOT-23 T/R

Check out this perfect BZX84C47-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 2 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 47 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

2.600 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      2600
      Country Of origin:
      China
         
      • Price: 0,0122 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 2.600 Stück
      • Price: 0,0122 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.