10-25% Rabatt
onsemiBZX84C47LT1GZener
Zener Diode Single 47V 5% 170Ohm 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 47 | |
| 5% | |
| 0.9 | |
| 300 | |
| 2 | |
| 0.05 | |
| 170 | |
| 40 | |
| 300 | |
| -65 | |
| 150 | |
| 46.9mV/K | |
| 50 | |
| 44 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX84C47LT1G zener diode from ON Semiconductor. Its test current is 2 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 47 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

