Diodes IncorporatedBZX84C4V7TS-7-FZener
Zener Diode Triple Parallel 4.7V 6.38% 80Ohm 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Triple Parallel | |
| 4.7 | |
| 6.38% | |
| 0.9 | |
| 200 | |
| 5 | |
| 3 | |
| 80 | |
| 200 | |
| -65 | |
| 150 | |
| -1.65mV/°C | |
| 5.4 | |
| 4.8 | |
| Tape and Reel | |
| 0.006 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.15 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-363 |
| 6 | |
| Leitungsform | Gull-wing |
Check out this perfect BZX84C4V7TS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a triple parallel configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

