Diodes IncorporatedBZX84C6V8-7-FZener
Diode Zener Single 6.8V 5.88% 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5.88% | |
| 0.9 | |
| 350 | |
| 5 | |
| 2 | |
| 15 | |
| 350 | |
| -65 | |
| 150 | |
| 7.2 | |
| 2.85mV/°C | |
| 6.4 | |
| Tape and Reel | |
| 0.008 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This BZX84C6V8-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 6%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

