Diodes IncorporatedBZX84C7V5-7-FZener

Diode Zener Single 7.5V 6.04% 350mW 3-Pin SOT-23 T/R

This BZX84C7V5-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Auf Lager: 9.200 Stück

Regional Inventory: 3.200

    Total0,09 €Price for 1

    3.200 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,16 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0871 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 200 Stück
      • Price: 0,0871 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0181 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0224 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.