NXP SemiconductorsBZX84J-C24,115Zener
Diode Zener Single 24V 5% 550mW 2-Pin SC-90 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 1.1 | |
| 550 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 30 | |
| 80 | |
| 550 | |
| -55 | |
| 150 | |
| Automotive | |
| 20.2mV/K | |
| 25.6 | |
| 22.8 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.7 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 1.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SC-90 |
| 2 |
This BZX84J-C24,115 zener diode from NXP Semiconductors is perfect for blocking a voltage. Its maximum power dissipation is 550 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 24.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

