| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 2% | |
| 1300 | |
| 25 | |
| 0.5 | |
| 105 | |
| 7 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.06%/°C | |
| 10.2 | |
| 9.8 | |
| Ammo | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX85B10-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.5 μA. Its test current is 25 mA. This device has a maximum regulator current of 105 mA. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

