VishayBZX85B16-TAPZener

Diode Zener Single 16V 2% 1300mW 2-Pin DO-41 Ammo

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX85B16-TAP zener diode from Vishay. Its test current is 15 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 66 mA. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

12 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,08 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 12 Stück
      • Price: 0,0820 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.