| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 2% | |
| 1300 | |
| 10 | |
| 0.5 | |
| 56 | |
| 24 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.075%/°C | |
| 20.4 | |
| 19.6 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Use a voltage regulator BZX85B20-TR zener diode from Vishay that will work for backward currents. Its maximum power dissipation is 1300 mW. Its test current is 10 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 56 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 2%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

