10-25% Rabatt
VishayBZX85B3V0-TRZener
Diode Zener Single 3V 2% 1300mW 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 2% | |
| 1300 | |
| 80 | |
| 100 | |
| 330 | |
| 20 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| -0.065%/°C | |
| 3.06 | |
| 2.94 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX85B3V0-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 330 mA. Its maximum leakage current is 100 μA. Its test current is 80 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

