VishayBZX85B4V3-TAPZener

Diode Zener Single 4.3V 2% 1300mW 2-Pin DO-41 Ammo

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX85B4V3-TAP zener diode from Vishay. Its test current is 50 mA. Its maximum leakage current is 3 μA. This device has a maximum regulator current of 250 mA. Its maximum power dissipation is 1300 mW. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 2%.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.