| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 62 | |
| 2% | |
| 1300 | |
| 4 | |
| 0.5 | |
| 16 | |
| 125 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0775%/°C | |
| 63.2 | |
| 60.8 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX85B62-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 4 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 16 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 62 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

