| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 1300 | |
| 20 | |
| 0.5 | |
| 97 | |
| 8 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0625%/°C | |
| 11.6 | |
| 10.4 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX85C11-TR zener diode from Vishay. Its test current is 20 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 97 mA. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

