| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1300 | |
| 20 | |
| 0.5 | |
| 88 | |
| 9 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 12.7 | |
| 0.065%/°C | |
| 11.4 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX85C12-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 88 mA. Its maximum leakage current is 0.5 μA. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

