VishayBZX85C15-TAPZener

Diode Zener Single 15V 6% 1300mW 2-Pin DO-41 Ammo

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX85C15-TAP zener diode from Vishay. This device has a maximum regulator current of 71 mA. Its test current is 15 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.5 μA. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%.

40.000 Stück: Versand in vsl. 2 Tagen

    Total220,00 €Price for 5000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2528+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,0440 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.