50-75% Rabatt
VishayBZX85C15-TRZener
Diode Zener Single 15V 6% 1300mW 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 6% | |
| 1300 | |
| 15 | |
| 0.5 | |
| 71 | |
| 15 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 15.6 | |
| 0.0725%/°C | |
| 13.8 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX85C15-TR zener diode from Vishay. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 71 mA. Its test current is 15 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

