| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 6% | |
| 1300 | |
| 10 | |
| 0.5 | |
| 52 | |
| 25 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0775%/°C | |
| 23.3 | |
| 20.8 | |
| Ammo | |
| 0.31 | |
| Durchmesser | 2.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Use a voltage regulator BZX85C22-TAP zener diode from Vishay that will work for backward currents. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. Its test current is 10 mA. This device has a maximum regulator current of 52 mA. This zener diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 22 V and a voltage tolerance of 6%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

