| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 7% | |
| 1300 | |
| 8 | |
| 0.5 | |
| 41 | |
| 30 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0775%/°C | |
| 28.9 | |
| 25.1 | |
| Ammo | |
| 0.31 | |
| Durchmesser | 2.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX85C27-TAP zener diode from Vishay. Its test current is 8 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 41 mA. Its maximum power dissipation is 1300 mW. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

