| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 6% | |
| 1300 | |
| 35 | |
| 1 | |
| 170 | |
| 4 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0325%/°C | |
| 6.6 | |
| 5.8 | |
| Tape and Reel | |
| 0.31 | |
| Durchmesser | 2.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX85C6V2-TR zener diode from Vishay. This device has a maximum regulator current of 170 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1300 mW. Its test current is 35 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

