| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 7% | |
| 1300 | |
| 4 | |
| 0.5 | |
| 14 | |
| 135 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.075%/°C | |
| 80 | |
| 70 | |
| Ammo | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX85C75-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 4 mA. This device has a maximum regulator current of 14 mA. Its maximum leakage current is 0.5 μA. This zener device has a nominal voltage of 75 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

