| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 6% | |
| 1300 | |
| 25 | |
| 1 | |
| 120 | |
| 5 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.055%/°C | |
| 9.6 | |
| 8.5 | |
| Ammo | |
| 0.31 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX85C9V1-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 1 μA. Its test current is 25 mA. This device has a maximum regulator current of 120 mA. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

