KEMET CorporationC0402C102K3RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This C0402C102K3RACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.001uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

