KEMET CorporationC0402C102K5RALKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Bag | |
| 1 | |
| 0.5 | |
| 0.5 |
This C0402C102K5RAL multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

