50-75% Rabatt
KEMET CorporationC0402C103J3RACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 25V X7R 5% Pad SMD 0402 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Bag | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
Due to the use of different ceramic dielectric materials used in this C0402C103J3RAC multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.01uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

