KEMET CorporationC0402C103K3RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This C0402C103K3RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

