KEMET CorporationC0402C104J4RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
This C0402C104J4RACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%. Its capacitance value is 0.1uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

