50-75% Rabatt
KEMET CorporationC0402C104K8PACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Bag | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This C0402C104K8PAC multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

