KEMET CorporationC0402C120J5GACKondensator, keramisch, mehrschichtig
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 12pF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|Non Polar Device | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Bag | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00106 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This C0402C120J5GAC multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 12pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

