KEMET CorporationC0402C121F1GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 120pF 100V C0G 1% Pad SMD 0402 125°C Extreme Low ESR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 120pF | |
| 1% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C0402C121F1GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 120pF. It has a tolerance of 1%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

