KEMET CorporationC0402C224M9PACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C0402C224M9PACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

