KEMET CorporationC0402C569K8GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 5.6pF 10V C0G 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 5.6pF | |
| 10% | |
| 10VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Due to the use of different ceramic dielectric materials used in this C0402C569K8GACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 5.6pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

